Descriptions of Honeywell V7-2B17D8-022 provided by its distributors.
Switch Snap Action SPDT Straight Lever Quick Connect 11A 277VAC 0.4N Screw Mount
Miniature Snap Action Switch, Lever, Long Actuator, SPDT, 3A @ 240V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.75mm, Quick Connect Terminal, Panel Mount
Switch, Miniature, Basic, 11 Amps, 250 VAC, Straight Lever, SPDT, Quick Connect
Switch Limit; Miniature; Lever Head; SPDT; 10A
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:1.5ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Extended Straight Lever ;RoHS Compliant: Yes
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 277 Vac, Straight Lever Actuator, 0,40 N [1.5 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICROSWITCH, LEAF LEVER, SPDT, 11A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Type:Straight Lever; Operating Force:1.5ozf; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:11A; Terminal Type:Quick Connect; Max Contact Current AC:11A; Max Contact Current DC:500mA; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Max Operating Force:0.4N; Series:V7; Switch Case:PCT Polyester Thermoplastic