Honeywell V7-2A27D8

Switch Snap Action N.O. SPST Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-2A27D8.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

IHS

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Switch Snap Action N.C. SPST Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.C. SPST Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect
Switch Snap Action N.C. SPST Hinge Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
HoneywellV7-2A27E9
Switch Snap Action N.O. SPST Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
HoneywellV7-1A27D8-207
Switch Snap Action N.O. SPST Roller Lever 5A 277VAC 74.57VA 0.84N Screw Mount Quick Connect
HoneywellV7-1A28D8
Round (Pin Plunger) V7 0.010 (0.25mm) Chassis Mount Snap Switch 15.88mm 5A 277V 5A@277VAC

Descriptions

Descriptions of Honeywell V7-2A27D8 provided by its distributors.

Switch Snap Action N.O. SPST Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature Basic; Plunger Head; SPST-NO; 5A
SWITCH SNAP ACT SPST-NO 5A 125V
BASIC SWITCH, MINIATURE, SP, N.O., 5A @ 250 VAC, PIN PLUNGER, SILVER CONTACTS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 5 A at 250 Vac, Pin Plunger Actuator, 0,74 N [2.7 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Microswitch, Plunger, Spno, 5A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spst-No; Switch Terminals:Quick Connect; Contact Current Max:5A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V7-2A27D8

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V72A27D8