Honeywell V7-1A27D8-207

Switch Snap Action N.O. SPST Roller Lever 5A 277VAC 74.57VA 0.84N Screw Mount Quick Connect
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1A27D8-207.

Farnell

Datasheet1 page0 years ago
Datasheet11 pages11 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.27%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Snap Acting/Limit Switch, SPDT, Momentary, 6A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.C. SPST Hinge Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 11A 8VDC 2.2mm PANEL MOUNT

Descriptions

Descriptions of Honeywell V7-1A27D8-207 provided by its distributors.

Switch Snap Action N.O. SPST Roller Lever 5A 277VAC 74.57VA 0.84N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPST, Momentary, 4.47mm, Quick Connect Terminal, Steel Roller Lever Actuator, Panel Mount
Basic / Snap Action Switches SPDT 5A 250VAC Roller Lever
MINIATURE SWITCH, BASIC, SP, NORMALLY OPEN CIRCUITRY, 5 AMPS @ 250VAC, ROLLER
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 5 A at 250 Vac, Roller Lever Actuator, 0,84 N [3.0 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICRO SW, ROLLER LEVER, SPST-NO, 5A 277V; MICRO SW, ROLLER LEVER, SPST-NO, 5A 277V; Microswitch Type:Miniature; Actuator Style:Roller Lever; Switch Operation:On-Off; Operating Force Max:86gf; Contact Voltage AC Nom:277V; Contact Current Max:5A; Switch Terminals:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71A27D8207