Honeywell V7-1A28D8

Round (Pin Plunger) V7 0.010 (0.25mm) Chassis Mount Snap Switch 15.88mm 5A 277V 5A@277VAC
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1A28D8.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

IHS

Sager Electronics

Inventory History

3 month trend:
-5.66%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.C. SPST Hinge Lever 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount

Descriptions

Descriptions of Honeywell V7-1A28D8 provided by its distributors.

Round (Pin Plunger) V7 0.010 (0.25mm) Chassis Mount Snap Switch 15.88mm 5A 277V 5A@277VAC
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature Basic; Plunger Head; SPNO; 5A
SWITCH SNAP ACT SPST-NO 5A 125V
Basic / Snap Action Switches V-BASIC SW SP NO 5A 125VAC PIN PLUNGER
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Open Circuitry, 5 A at 125 Vac, Pin Plunger, 150 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Microswitch, Plunger, Spno, 5A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spst-No; Switch Terminals:Quick Connect; Contact Current Max:5A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V7-1A28D8

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO