Honeywell V7-1X1AD9C1

Switch Snap Action N.O./N.C. SPDT Plunger 6A 277VAC 93.21VA 1.13N Screw Mount Quick Connect
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1X1AD9C1.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet4 pages5 years ago

IHS

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+185%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1A17D8
Switch Snap Action N.O./N.C. SPDT Plunger 5A 277VAC 74.57VA 1.47N Screw Mount Quick Connect
OmronSSG-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.6N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm PANEL MOUNT
HoneywellV7-4A17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
HoneywellV7-2A17D8-207
Snap Acting/Limit Switch, SPDT, Momentary, 4.44mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount

Descriptions

Descriptions of Honeywell V7-1X1AD9C1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 6A 277VAC 93.21VA 1.13N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Basic / Snap Action Switches V-BASIC SW SPDT 6A 2 50Vac PinPlung ACTR
SWITCH SNAP ACTION SPDT 6A 125V
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 6 A at 250 Vac, Pin Plunger Actuator, 115 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71X1AD9C1