Honeywell V7-1X1AD8-304

Snap Acting/Limit Switch, SPDT, Momentary, 8.52mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount
$ 8.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1X1AD8-304.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet9 pages10 years ago
Datasheet4 pages5 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-17.86%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV7-1A17D8
Switch Snap Action N.O./N.C. SPDT Plunger 5A 277VAC 74.57VA 1.47N Screw Mount Quick Connect
OmronSSG-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.6N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm PANEL MOUNT
HoneywellV7-4A17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
HoneywellV7-2A17D8-207
Snap Acting/Limit Switch, SPDT, Momentary, 4.44mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount

Descriptions

Descriptions of Honeywell V7-1X1AD8-304 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 8.52mm, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount
BASIC SWITCH, V7 SERIES, SPDT, 6A 250VAC, SIMULATED ROLLER LEVER, QC TABS
Basic / Snap Action Switches V-BASIC SW SPDT 6A 2 50VAC ROLLER ACTR
SWITCH SNAP ACTION SPDT 6A 125V
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 6 A at 250 Vac, Simulated Roller Lever Actuator, 34 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71X1AD8304