Omron SSG-01T

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SSG-01T.

TME

Datasheet8 pages21 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron D3V-015-1C23 Snap Acting Limit Switch SPDT Momentary 0.1A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
PanasonicAVL3825613-A
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw
HoneywellZM10E70D01
ZM Series - Snap-Action Switch, 0.1A; 125 Vac (gold Plated), Quick Connect termi
PanasonicAVL3825613
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron SSG-01T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 1mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
MICROSWITCH, 0.1A, PIN, SPDT; Contact Configuration:SPDT; Microswitch Type:Submi
MICROSWITCH, 0.1A, PIN, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:153gf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:100mA; Switch Terminals:Quick Connect; SVHC:No SVHC (18-Jun-2012); Contact Current Max:100mA; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSG01T