Honeywell V7-2S17D8-022

Switch Snap Action N.O./N.C. SPDT Lever 0.1A 250VAC 0.4N Screw Mount Quick Connect
$ 4.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-2S17D8-022.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

Arrow Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1S17D8-263
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
Omron D3V-015-1C23 Snap Acting Limit Switch SPDT Momentary 0.1A
HoneywellV7-1S17D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 1.67N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
HoneywellV7-3S17E9
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 250VAC 50N Screw Mount Quick Connect

Descriptions

Descriptions of Honeywell V7-2S17D8-022 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever 0.1A 250VAC 0.4N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 5.08mm, Quick Connect Terminal, Lever Actuator, Panel Mount
Basic / Snap Action Switches VBASIC SW SPDT 100mA 125VAC STR LVR ACTR
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MINIATURE SWITCH BASIC SPDT 100 MA @125 VAC STRAIGHT LEVER
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 100 mA at 125 Vac, Straight Lever Actuator, 0,44 N [1.6 oz] Maximum Operating Force, Gold Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
BASIC SWITCH,EXTENDED LEVER,SPDT,0.1A,125V; Microswitch Type:Miniature; Actuator Style:Extended Lever; Operating Force Max:0.44N; Contact Voltage AC Nom:125V; Contact Current Max:100mA; Switch Terminals:Quick Connect; Circuitry:SPDT ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO