Honeywell V7-1B17D8-122

Snap Action Switch - SPDT, Short Lever, 11A 250V AC, Quick Connect Terminals
$ 3.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1B17D8-122.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet9 pages10 years ago
Datasheet4 pages5 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.24%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-7B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 2.22N Screw Mount
HoneywellV7-1B19D8-022
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.8N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 0.78N Screw Mount

Descriptions

Descriptions of Honeywell V7-1B17D8-122 provided by its distributors.

Snap Action Switch - SPDT, Short Lever, 11A 250V AC, Quick Connect Terminals
Switch Limit; Miniature; Lever Head; SPDT 1NO-1NC; 11A
Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.42N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 8.99mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
BASIC SWITCH V7 SERIES SPDT 11A 250 VAC STRAIGHT LEVER QC TABS CSA UL
SWITCH SNAP ACTION SPDT 11A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Basic / Snap Action Switches SPDT 11A 277 VAC
MICRO SW, STRAIGHT LEVER, SPDT, 11A 277V; MICRO SW, STRAIGHT LEVER, SPDT, 11A 277V; Microswitch Type:Miniature; Actuator Style:Straight Lever; Operating Force Max:43gf; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:11A; Actuator Length:41.4mm
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 250 Vac, Straight Lever Actuator, 1,47 N [5.3 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71B17D8122