Honeywell V7-1B10E9-207

Switch Snap Action SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.84N Panel Mount
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1B10E9-207.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

IHS

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 21A 250VAC 250VDC 0.78N Screw Mount

Descriptions

Descriptions of Honeywell V7-1B10E9-207 provided by its distributors.

Switch Snap Action SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.84N Panel Mount
Slide Switch, SPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
Basic / Snap Action Switches V-BASIC SW SPDT 11A 277VAC ROLLER LEVER
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.8mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH, SPDT, 11A, 277VAC, ROLLER LEVER; Contacts:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:0.83N; Contact Voltage AC Nom:277V; Contact Current Max:11A; Switch Terminals:Quick Connect ;RoHS Compliant: Yes
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 11 A at 277 Vac, Roller Lever Actuator, 0,84 N [3.0 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-1B10E9-207.