Honeywell V15T16-EZ300

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
$ 3.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V15T16-EZ300.

TME

Datasheet6 pages16 years ago
Datasheet17 pages11 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.41%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-10-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellV7-1Y19E9
Switch Snap Action N.O./N.C. SPDT Plunger 20A 277VAC 1491.4VA 1.23N Screw Mount Quick Connect
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
HoneywellV7-1C17E9
Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount

Descriptions

Descriptions of Honeywell V15T16-EZ300 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 372.85VA 2.94N Screw Mount Quick Connect
On-Mom SPDT 3N 760¦Ìm 1000000Cycles 50000Cycles@ (CQC/ENEC) SPDT 39mm*10.3mm*22.5mm
SWITCH SNAP ACTION SPDT 16A 250V
Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
Actuation Force N = 2.94 / Contact Configuration = 1CO / Termination Type = Quick Connect / Contact Voltage - AC V = 250 / Contact Current - AC A = 16 / Width mm = 10.3 / Length mm = 27.8 / Series = V15 / Height mm = 15.9 / Housing Material = Polybutylene Terephthalate (PBT) / Actuator Type = Pin Plunger

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15T16EZ300