Honeywell NGCPB10AX01A1A

Limit Switch, Plastic, 1M Cable, 1NC 1NO, Side Rotary, STD Lever, Nylon 18mm Roller
$ 41.461
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NGCPB10AX01A1A.

Honeywell

Instruction Sheet12 pages5 years ago
Instruction Sheet12 pages7 years ago
Datasheet11 pages7 years ago
Instruction Sheet10 pages8 years ago
Instruction Sheet10 pages8 years ago
Datasheet10 pages8 years ago
Instruction Sheet10 pages9 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-12.19%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellNGCMB10AX01B
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable
Limit Switch, Metal, 1M Cable, 1NC 1NO, Side Rotary, STD Lever, Nylon 18mm Roller
HoneywellNGCMA10AX01M
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable

Descriptions

Descriptions of Honeywell NGCPB10AX01A1A provided by its distributors.

Limit Switch, Plastic, 1M Cable, 1NC 1NO, Side Rotary, STD Lever, Nylon 18mm Roller
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 240VAC 250VDC Rotary Cable
Switch Limit; Compact; SPDT 1NO 1NC; 6A AC 550mA DC
Limit Switch, 1Nc/1No, 240Vac, 3A; Limit Switch Actuator:Side Rotary; Contact Configuration:-; Contact Current Ac Max:3A; Contact Voltage Ac Max:240V; Operating Force Max:18N-Cm; Product Range:Micro Switch Ngc Series Rohs Compliant: Yes |Honeywell NGCPB10AX01A1A
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Side Roller / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Cable, 1 m / Housing Material = Plastic / Contact Element Type = Snap Action / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = NGC
MICRO SWITCH NGC Series Global Limit Switch: plastic housing, side rotary with standard fixed length lever and 18 mm nylon roller, bottom exit connection with 1,0 m [3.28 ft] standard cable, 1NC/1NO snap action silver contacts, UL, CE, cUL, and CCC Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGCPB10AX01A1A.