Honeywell SSCSNBN005PDAA5

Pressure Sensor 0.5V to 4.5V -5psi to 5psi Differential Medical 4-Pin SIP Module
$ 54.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCSNBN005PDAA5.

Farnell

Datasheet33 pages11 years ago
Datasheet3 pages15 years ago
Datasheet12 pages15 years ago

Honeywell

element14 APAC

Factory Futures

element14

Inventory History

3 month trend:
-3.01%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pressure Sensor 0.5V to 4.5V 0psi to 5psi Gage Medical 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 5psi Gage Medical 4-Pin SIP Module
Pressure Sensor 0.33V to 2.97V 0psi to 5psi Gage Medical 4-Pin SIP Module
NXP SemiconductorsMPX2300DT1
NXP MPX2300DT1 Pressure Sensor, Differential, 0 kPa, 40 kPa, 6 V, 10 V

Descriptions

Descriptions of Honeywell SSCSNBN005PDAA5 provided by its distributors.

Pressure Sensor 0.5V to 4.5V -5psi to 5psi Differential Medical 4-Pin SIP Module
SENSOR, PRESSURE, DIFFERENTIAL, +/-5 PSI, 5.0 VDC, DRY GASES ONLY
Piezoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Through Hole Mount
HONEYWELL SSCSNBN005PDAA5 Pressure Sensor, Trustability, 5 psi, Differential, Dual Axial, Analogue, 5 VDC, 2.7 mA
SENSOR PRESS 5PSI DIFF 5V SIP / Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side
PRESSURE SENSOR, 5PSI, 2; Operating Pressure Range:-5 to 5psi; Sensor Output:Analog; Supply Current:2mA; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Differential ;RoHS Compliant: Yes
SENSOR, TRUSTABILITY, 5PSI, 5V, SIP; SVHC:No SVHC (20-Jun-2011); Accuracy:±0.35%; Input Type:Dual axial, same side; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Pressure Max:30psi; Pressure Type:Differential; Supply Voltage VDC:5V; Switches & Transducer Operating Pressure Range:±5psi; Termination Type:SIP
TruStability™ SSC Series-Standard Accuracy, analog, SIP NB: fastener mount, dual axial ports, same side, differential, ±5 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCSNBN005PDAA5.