Honeywell HSCSAND005PGAA5

Pressure Sensor 0.5V to 4.5V 0psi to 5psi Gage Medical 4-Pin SIP Module
$ 38.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCSAND005PGAA5.

IHS

Datasheet33 pages11 years ago

Farnell

Newark

Honeywell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pressure Sensor 0.5V to 4.5V 0psi to 5psi Gage Medical 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V -5psi to 5psi Differential Medical 4-Pin SIP Module
Pressure Sensor 0.5V to 4.5V 0bar to 0.4bar Gage Medical 4-Pin SIP Module
NXP SemiconductorsMPX2300DT1
NXP MPX2300DT1 Pressure Sensor, Differential, 0 kPa, 40 kPa, 6 V, 10 V

Descriptions

Descriptions of Honeywell HSCSAND005PGAA5 provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0psi to 5psi Gage Medical 4-Pin SIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 0.5-4.5V, Rectangular, Through Hole Mount
Trustability Silicon Pressure/Honeywell Rohs Compliant: Yes |Honeywell HSCSAND005PGAA5
Board Mount Pressure Sensors SIP,Single Ax Barbed Gage, 5V
34.47KPa 4.75V 5.25V 206.84KPa ¡À0.25% SIP-4 10mm*13.75mm*10mm
34.47Kpa SIP-4 Pressure Sensors ROHS
TruStability™ HSC Series-High Accuracy, analog, SIP AN: single axial barbed port, gage, 0 psi to 5 psi, 5.0 Vdc, dry gases only, diagnostics on The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO