Honeywell SSCDRRN020NDAA5

Sensor, TruStability, Pressure, DIP, 20 in H2O Differential, Amplified, 5 V
$ 44.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDRRN020NDAA5.

IHS

Datasheet33 pages11 years ago

Honeywell

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pressure Sensor 0inH2O to 1inH2O Differential 8-Pin DIP
Board Mount Pressure Sensor -1psi to 1psi Differential 8-Pin DIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage Medical 8-Pin DIP Module
NXP SemiconductorsMPXV5004GC7U
NXP MPXV5004GC7U.. Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5010GC7U
MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8

Descriptions

Descriptions of Honeywell SSCDRRN020NDAA5 provided by its distributors.

Sensor, TruStability, Pressure, DIP, 20 in H2O Differential, Amplified, 5 V
PRESSURE SENSOR, -20 TO 20INCH-H2O, 1; Sensor Interface:PCB Mount; Operating Pressure Range:-20 to 20inch-H2O; Sensor Output:Analog; Supply Current:2mA; Voltage Rating:5V; Port Style:Radial; Pressure Measurement Type:Differential
SENSOR, TRUSTABILITY, 20 IN H2O, 5V, DIP; SVHC:No SVHC (19-Dec-2011); Accuracy:±0.25%; Input Type:Radial, dual ports, same side; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Pressure Type:Differential; Supply Voltage V DC:5V; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, analog, DIP RR: dual radial barbed ports, same side, differential, ±20 inH2O, 5.0 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO