Honeywell SS49E-F

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 2.7Vdc Ratiometric, PCB
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS49E-F.

IHS

Datasheet9 pages11 years ago

Honeywell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSS449R
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
OptekOH180U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
OptekOH090U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
MAGNETIC FIELD SENSOR-HALL EFFECT 5mT 2.10-2.90V SQUARE THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell SS49E-F provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 2.7Vdc Ratiometric, PCB
SENSOR, LINEAR HALL EFFECT, IC, FORMAT LEADS, FLAT TO-92 STYLE
Hall Effect Sensor 10mA 3.3V/5V 3-Pin TO-92 Bag
2.7V 10mA 1.5mA 6.5V TO-92-3 4.1mm*1.6mm*3mm
SENSOR HALL EFFECT ANALOG TO92-3
Honeywell Commercial Solid State/Magnet
Hall Effect Sensor, -65mT Min, 1-1.75V
Pressure Sensors - Board Mount
SS40A-Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO