Honeywell SS449R

Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS449R.

IHS

Datasheet10 pages12 years ago

Honeywell

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-1.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS466A
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
HoneywellSS461A
HONEYWELL SS461A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS41
open collector TO-92-FLAT-3 Through hole mounting 4.1mm*1.5mm*3mm
HoneywellSS40A-F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB

Descriptions

Descriptions of Honeywell SS449R provided by its distributors.

Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
SENSOR, HALL EFFECT, UNIPOLAR, TO-92; Hall Effect Type: Unipolar; Output Current: 20mA; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 3V; Supply Voltage Max: 24V; Operating Temperature Min: -40°C; Operating
SS340RT, SS440R Series Hall-effect digital sensor IC, unipolar, low sensitivity, flat TO-92-style package, straight standard leads, 1000 units/bag The SS340RT/SS440R Series sensor ICs are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole: North (SS340RT) or South (SS440R). These unipolar Hall ICs are supplied in three different magnetic sensitivities to meet a wide range of potential applications: SS341RT and SS441R offer the highest sensitivity, with a typical operating point of 75 G (25°C) [77°F]. SS343RT and SS443R offer medium sensitivity, with a typical operating point of 135 G (25°C) [77°F]. SS349RT and SS449R offer the lowest sensitivity, with a typical operating point of 305 G (25°C) [77°F]. These sensors are available in two package styles: The SS340RT is available in the miniature SOT-23 surface mount package. SS440R is available in the leaded, flat TO-92-style package. The SS340RT’s small size requires less PC board space, allowing it to be used in smaller assemblies. Its 3 Vdc capability allows for use in low voltage applications, promoting energy efficiency. The SS340RT Series is available on tape and reel (3000 units per reel); the SS440R Series is available in a bulk package (1000 units per bag).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS449R.