Honeywell SS441A-T2

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS441A-T2.

IHS

Datasheet11 pages8 years ago

Sager Electronics

Honeywell

Master Electronics

Alternate Parts

Price @ 1000
$ 5.335
$ 5.335
Stock
42,417
528,651
528,651
Authorized Distributors
0
6
6
Case/Package
TO-262-3
TO-92
TO-92
Number of Pins
8
3
3
Output Current
20 mA
20 mA
20 mA
Operating Supply Current
10 mA
10 mA
10 mA
Min Supply Voltage
3.8 V
3.8 V
3.8 V
Max Supply Voltage
30 V
30 V
30 V
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C

Supply Chain

Country of OriginMainland China
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell SS441A-T2 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall Effect Sensor, 2mT Min, 11.5mT Max, 20mA, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available.Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range.
SS40A-Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS441AT2