Honeywell SS441A

HONEYWELL SS441A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS441A.

JRH Electronics

Datasheet11 pages8 years ago

LKR

Honeywell

TME

Electro Sonic

Inventory History

3 month trend:
+41.74%

CAD Models

Download Honeywell SS441A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.26
$ 1.587
$ 1.587
Stock
654,247
57,598
57,598
Authorized Distributors
6
6
6
Polarity
Inverting
-
-
Sensing Method
Hall Effect
-
-
Current Rating
10 mA
10 mA
10 mA
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Min Supply Voltage
3.8 V
3.8 V
3.8 V
Max Supply Voltage
30 V
30 V
30 V
Case/Package
TO-92
TO-92-3
TO-92-3
Mount
Through Hole
-
-
Sensitivity (mV/A)
-
-
-

Supply Chain

Country of OriginMainland China
Introduction Date1993-06-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS443A
HONEYWELL SS443A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS411A
HONEYWELL SS411A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc

Descriptions

Descriptions of Honeywell SS441A provided by its distributors.

HONEYWELL SS441A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
Temperature Compensated Digital Hall-Effect Sensor IC Hall Effect Sensor, -14mT Min, 14mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Hall Effect Magnetic Sensor; Operate Point Max:115G; Operate Point Min:20G; Package/Case:TO-92; Release Point Min:55G; Supply Voltage Max:24VDC; Supply Voltage Min:3.8VDC; Current Rating:7.5mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available. Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.
SENSOR, HALL EFFECT; Sensor Terminals:Pin; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:20G; Magnetic Release Force Min:20G; No. of Pins:3; Operating Magnetic Force Max:115G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Output Voltage Max:0.4V; Sensor Type:Hall Effect; Series:SS400; Supply Voltage DC Max:30V; Termination Type:Through Hole

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS441A.