Honeywell SR13D-A1

Board Mount Hall Effect / Magnetic Sensors Dig. Position Snap 3.8 to 30 VDC
$ 13.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SR13D-A1.

IHS

Datasheet5 pages26 years ago

Newark

Honeywell

Inventory History

3 month trend:
+23.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSR15C-A3
SENSOR UNIPOLAR SW CUR W LEADS / Magnetic Unipolar Switch Current Wire Leads Module
Honeywell91SS16-3
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin

Descriptions

Descriptions of Honeywell SR13D-A1 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Dig. Position Snap 3.8 to 30 VDC
SENSOR, POSITION;SR13 SERIES;HALL-EFFECT;SINK OUT;UNIPOLE MAGNETS;UP TO 30VDC
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin
SENSOR UNIPOLAR SW DIGIT W LEADS / Magnetic Unipolar Switch Magnet, South Pole Digital Wire Leads Module
Digital 3.8V 13mA 20mA 30V 7.6mm*10.7mm*20.3mm
HONEYWELL,SR13 SERIES HALL-EFFECT DIGITAL POS
Hall Effect Sensor, Rectangular
SENSOR, POSITION, UNIPOLAR, SNAP-IN; Sensor Terminals:Wire Leads; Output Voltage Min:400mV; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:8G; External Depth:7.6mm; External Length / Height:20mm; External Width:10.7m; Magnetic Release Force Min:15G; Operating Magnetic Force Max:135G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Series:SR13; Supply Voltage Max:30V; Supply Voltage Min:3.8V
SR13 Series Hall-Effect Digital Position Sensor; Snap-in Housing; Sinking Output; unipolar magnetics; 3.8 to 30 Vdc supply voltage The SR13/15 Series package enhancements permit quick and easy sensor installation, increasing the usability of the SS400 Series. These devices can be installed without additional mounting hardware. The snap-in and flat mount sensor packages can house any of the present SS400 Series sensors or any similarly sized sensing elements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO