Honeywell SR15C-A3

SENSOR UNIPOLAR SW CUR W LEADS / Magnetic Unipolar Switch Current Wire Leads Module
$ 14.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SR15C-A3.

Electro Sonic

Datasheet5 pages26 years ago

IHS

Honeywell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+101%

Supply Chain

Country of OriginUSA
Introduction Date2001-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell91SS16-3
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)

Descriptions

Descriptions of Honeywell SR15C-A3 provided by its distributors.

SENSOR UNIPOLAR SW CUR W LEADS / Magnetic Unipolar Switch Current Wire Leads Module
SR15 Series Hall-Effect Digital Position Sensor; Flat Mount Housing; Sinking Output; unipolar magnetics; 3.8 to 30 Vdc supply voltage The SR13/15 Series package enhancements permit quick and easy sensor installation, increasing the usability of the SS400 Series. These devices can be installed without additional mounting hardware. The snap-in and flat mount sensor packages can house any of the present SS400 Series sensors or any similarly sized sensing elements.
Hall Effect Position Sensor; Sensor Terminals:Wire Leads; External Depth:7.6mm; External Width:10.7m; Length/Height, External:20mm; Mounting Type:Flat; Operate Point Max:180G; Operational Type:Current Sink; Output Type:Sink ;RoHS Compliant: Yes
SENSOR, POSITION, UNIPOLAR, FLATPACK; Sensor Terminals:Wire Leads; Output Voltage Min:400mV; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:10G; External Depth:7.6mm; External Length / Height:20mm; External Width:10.7m; Magnetic Release Force Min:60G; Operating Magnetic Force Max:215G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Series:SR15; Supply Voltage Max:30V; Supply Voltage Min:3.8V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR15C-A3.