Honeywell 91SS16-3

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
$ 55.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91SS16-3.

IHS

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2008-05-16
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Honeywell91SS12-2
Hall Effect Sensor, -40mT Min, 40mT Max, 10mA, Rectangular, Through Hole Mount
HoneywellSS41
Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V 3-Pin
HoneywellSS311PT
HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V
HoneywellSS41D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)

Descriptions

Descriptions of Honeywell 91SS16-3 provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Ceramic package - Linear Hall)
Hall Effect Sensor, -40mT Min, 40mT Max, 6V, Rectangular, Surface Mount
Hall Effect Sensor 10mA 1.8V/2.5V/3.3V/5V/9V/12V/15V 3-Pin
Industrial Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Honeywell Commercial Solid State/Magnet
SOLID STATE SENSOR-HALL EFFECT-LINEAR
SENSOR HALL EFFECT ANALOG MODULE
The 91SS utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in more consistent sensitivity from one device to the next.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO