Honeywell SL1-BK

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive
$ 473.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SL1-BK.

IHS

Datasheet1 page11 years ago

Honeywell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginBelgium
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSL1-EK
Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
HoneywellSL1-KK
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive
HoneywellSL1-AK
Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 30VDC 11.77N Linear Cable
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 4.8mm PANEL MOUNT

Descriptions

Descriptions of Honeywell SL1-BK provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 3.74mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
SWITCH SNAP ACT SPDT 100MA 125V
Limit Switches 1NC 1NO SPDT SnapAct Top Roller PLGR
MICRO SWITCH SL1 Series Limit Switch, Top Roller Plunger, 1NC/1NO SPDT Snap Action, Compression Fitting The MICRO SWITCH SL1 series compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.
Switch, Limit, Spdt, Top Roller Plunger; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:-; Contact Current Ac Max:100Ma; Contact Voltage Ac Max:-; Operating Force Max:11.8N; Product Range:Sl1 Series Rohs Compliant: Yes |Honeywell SL1BK
Honeywell MICRO SWITCH Limit Switch, Miniature, Series: SL1, 125 VAC/30 VDC, 0.1 A, 50/60 Hz Frequency, 1NO-1NC, SPDT Contact Configuration, 0.1 A at 125 VAC/30 VDC Contact, 1 Pole, Snap Action, Roller Top Plunger Actuator, Cable Gland Connection, NEMA 3/4/13/IP67 Enclosure, 1000000 Operating Cycles, -10 to 70 deg C Operating, Die Cast Zinc

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL1BK