Honeywell SL1-AK

Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
$ 313.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SL1-AK.

IHS

Datasheet1 page11 years ago

Honeywell

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSL1-EK
Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
HoneywellSL1-HK
LIMIT SWITCH, SPDT, 1NC 1NO, TOP PLUNGER - SHORT, COMPRESSION FITTING
HoneywellSL1-KK
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Limit Switch, Plunger, Roller, SPDT, 5A at 240V AC, Actuator Location: Top
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount

Descriptions

Descriptions of Honeywell SL1-AK provided by its distributors.

Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
LIMIT SWITCH, SERIES SL1, ROLLER PLUNGER, SPDT, COMPRESSION FITTING
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.5mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
100mA 30V Single Pole Double Throw (SPDT) 100mA 125V Limit Switches ROHS
SWITCH SNAP ACT SPDT 100MA 125V
Limit Switch; Series:SL1; Actuator Style:Top Roller Plunger; Circuitry:SPDT-1NO/1NC; Contact Voltage AC Max:125V; Switch Terminals:Screw; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Contact Voltage DC Max:30V ;RoHS Compliant: Yes
MICRO SWITCH SL1 Series Limit Switch, Top Roller Plunger, 1NC/1NO SPDT Snap Action, Compression Fitting The MICRO SWITCH SL1 series compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL1-AK.
  • SL1AK