Honeywell SL1-KK

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive
$ 274.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SL1-KK.

IHS

Datasheet1 page11 years ago

Honeywell

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-12.78%

Supply Chain

Country of OriginBelgium
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSL1-EK
Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
HoneywellSL1-AK
Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
HoneywellSL1-HK
LIMIT SWITCH, SPDT, 1NC 1NO, TOP PLUNGER - SHORT, COMPRESSION FITTING
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 30VDC 11.77N Linear Cable
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 4.8mm PANEL MOUNT

Descriptions

Descriptions of Honeywell SL1-KK provided by its distributors.

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 0.1A 11.8N Linear Cable Automotive
Switch Limit; Compact; Top Push Roller Head; 0.1A; SPDT 1NO-1NC
IP67 SNAP ACTION LIMIT SWITCH, ROLLER PLUNGER, DIE CAST ZINC, NO/NC, 125V
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.5mm, Wire Terminal, Cross Roller Plunger (90 Degree Rotated Actuator, Panel Mount
LIMIT SWITCH, CROSS ROLLER PLUNGER, SPDT;
Limit Switch; Actuator Style:Cross Roller Plunger; Operating Force Max:1200gf; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Mounting Type:Cable Gland; Operating Force:1200gf; Over Travel:3mm ;RoHS Compliant: Yes
LIMIT SWITCH, CROSS ROLLER PLUNGER, SPDT; LIMIT SWITCH, CROSS ROLLER PLUNGER, SPDT; Actuator Style:Cross Roller Plunger; Operating Force Max:11.8N; Switch Operation:Snap Action; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; Contact Current AC Max:100mA
MICRO SWITCH SL1 Series Limit Switch, Cross Roller Plunger (90°, Rotated Plunger) - Long, 1NC/1NO SPDT Snap Action, Compression Fitting The MICRO SWITCH SL1 series compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL1KK