Honeywell SE3455-004

Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SE3455-004.

IHS

Datasheet4 pages0 years ago
Datasheet4 pages29 years ago

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSE5470-002
Infrared Emitters - High Power 20Deg,T0-46 Domelens 0.7 Us Rise And Fall
HoneywellSE5470-001
EMITTER IR 880NM 100MA TO-46 / Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46
HoneywellSE5455-001
Infrared Emitters - High Power 20Deg,T0-46 Domelens 0.7 Us Rise And Fal

Descriptions

Descriptions of Honeywell SE3455-004 provided by its distributors.

Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
Sensors, Infrared Sensors, Emitter
EMITTER IR 935NM 100MA TO-46
GAAS INFRARED EMITTING DIODE
INFRARED SENSOR
Infrared LED, 935nm
SE3455 Series GaAs Infrared Emitting Diode, TO-46 Metal Can The SE3455/5455 series consists of a gallium arsenide infrared emitting diode mounted in a TO-46 metal can package. The SE3455 series has flat window cans providing a wide beam angle, while the SE5455 series has glass lensed cans providing a narrow beam angle. These devices are constructed with dual bond wires suitable for pulsed current applications. The TO-46 packages offer high power dissipation capability and are ideally suited for operation in hostile environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO