Honeywell SE5470-001

EMITTER IR 880NM 100MA TO-46 / Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46
$ 7.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SE5470-001.

IHS

Datasheet4 pages0 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSE3455-002
Infrared Emitters - High Power 90Deg3.5Ma,T0-46Fltw 0.7 Us Rise And Fall
HoneywellSE5450-014
Lamp,Ired,935Nm Peak Wavelength,1.5Mw Output Power,Can-4.7
HoneywellSE3455-004
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
HoneywellSE5455-001
Infrared Emitters - High Power 20Deg,T0-46 Domelens 0.7 Us Rise And Fal
HoneywellSE3455-001
Diode, Infrared Emitter; TO-46 Metal Can; 935 nm; 1.7 V; 100 mA; -55 degC; 125

Descriptions

Descriptions of Honeywell SE5470-001 provided by its distributors.

EMITTER IR 880NM 100MA TO-46 / Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46
IR Emitting Diode; Peak Wavelength:880nm; Power Dissipation, Pd:150mW; Forward Current:100mA; Forward Voltage:1.9V; Viewing Angle:20°; Package/Case:2-TO-46; LED Color:Infrared; Mounting Type:Through Hole ;RoHS Compliant: Yes
The SE3470/5470 series consists of aluminum gallium arsenide infrared emitting diode mounted in a TO-46 metal can package. The SE3470 series has flat window cans providing a wide beam angle, while the SE5470 series has glass lensed cans providing a narrow beam angle. These devices typically exhibit 70% greater power output than gallium arsenide devices at the same forward current. The TO-46 packages offer high power dissipation capability and are ideally suited for operation in hostile environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO