Honeywell SE5470-002

Infrared Emitters - High Power 20Deg, T0-46 Domelens 0.7 Us Rise And Fall
$ 6.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SE5470-002.

IHS

Datasheet4 pages0 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

HoneywellSE3455-002
Infrared Emitters - High Power 90Deg3.5Ma,T0-46Fltw 0.7 Us Rise And Fall
HoneywellSE3455-004
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
HoneywellSE3455-001
Diode, Infrared Emitter; TO-46 Metal Can; 935 nm; 1.7 V; 100 mA; -55 degC; 125
HoneywellSE5455-001
Infrared Emitters - High Power 20Deg,T0-46 Domelens 0.7 Us Rise And Fal

Descriptions

Descriptions of Honeywell SE5470-002 provided by its distributors.

Infrared Emitters - High Power 20Deg,T0-46 Domelens 0.7 Us Rise And Fall
Infrared Emitter 880nm Circular Top Mount 2-Pin TO-46
EMITTER IR 880NM 100MA TO-46 / Infrared (IR) Emitter 880nm 1.9V 100mA 1.5mW/cm² @ 100mA 20° TO-46-2 Metal Can
IC INTERFACE SPECIALIZED 42TQFN
3.77 mm 1 ELEMENT INFRARED LED 880 nm
Sensors, Infrared Sensors, Emitter
SE5470 Series AlGaAs Infrared Emitting Diode, TO-46 Metal Can The SE3470/5470 series consists of aluminum gallium arsenide infrared emitting diode mounted in a TO-46 metal can package. The SE3470 series has flat window cans providing a wide beam angle, while the SE5470 series has glass lensed cans providing a narrow beam angle. These devices typically exhibit 70% greater power output than gallium arsenide devices at the same forward current. The TO-46 packages offer high power dissipation capability and are ideally suited for operation in hostile environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO