Honeywell SDP8614-301

Photo IC Sensors Infrared Sensors Speed And Position
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDP8614-301.

IHS

Datasheet4 pages0 years ago
Datasheet4 pages25 years ago

JRH Electronics

Sager Electronics

Agility

Supply Chain

Introduction Date1991-04-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

OptekOPL562A
SENSOR, PHOTOLOGIC, TOTEM POLE - HIGH, 0.025/0.14, 4.5-16 V, ROHS
HoneywellSDP8611-003
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8602-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8600-003
Detector; Side-Looking Plastic; NPN; -40 degC; 85 degC; 0.5 in. (Min.); 0.02 i
OPL550 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM

Descriptions

Descriptions of Honeywell SDP8614-301 provided by its distributors.

Photo IC Sensors INFRARED SENSORS SPEED AND POSITION
Sensors, Infrared Sensors, Detector
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
PHOTODETECTOR SCHMITT SIDE LOOK
The SDP8604/8614 series consists of a high speed IC molded in a side-looking black plastic package to minimize the effect of visible ambient light. The detector incorporates a Schmitt trigger which provides pulse shaping and hysteresis for noise immunity. Detector output is an NPN silicon transistor with a 10 kOhm (nominal) pull-up resistor. This option eliminates the need for an external load resistor to generate an output signal voltage. Output rise and fall times are independent of rate of change of incident light. Detector sensitivity has been internally temperature compensated. For additional output configuration options refer to SDP8004/8014 and SDP8304/8314. Device Polarity: Buffer - Output is HI when incident light intensity is above the turn-on threshold level. Inverter - Output is LO when incident light intensity is above the turn-on threshold level.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP-8614-301
  • SDP8614301