Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPL562A

Sensor, Photologic, Totem Pole - High, 0.025/0.14, 4.5-16 V, Rohs
$ 1.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPL562A.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.72
$ 1.72
Stock
1
13,153
13,153
Authorized Distributors
1
6
6
Case/Package
Radial
-
-
Number of Pins
3
3
3
Mount
Through Hole
-
-
Sensing Distance
-
-
-
Wavelength
935 nm
935 nm
935 nm
Rise Time
70 ns
25 ns
25 ns
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-
Viewing Angle
-
-
-
Power Dissipation
200 mW
-
-

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-09
LTD Date2019-12-31

Related Parts

OPL550 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole
HoneywellSDP8614-301
Photo IC Sensors INFRARED SENSORS SPEED AND POSITION
HoneywellSDP8611-003
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8602-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM
VishayTSOP38338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4

Descriptions

Descriptions of Optek OPL562A provided by its distributors.

SENSOR, PHOTOLOGIC, TOTEM POLE - HIGH, 0.025/0.14, 4.5-16 V, ROHS
Photodetector Optoschmitt 3-Pin Side Looker
Photo IC Sensors Photologic Lateral
SENSOR PHOTOLOGIC SIDE LOOKING

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC