Honeywell SDP8611-002

Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker
$ 3.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDP8611-002.

IHS

Datasheet4 pages0 years ago
Datasheet4 pages29 years ago

Master Electronics

RS (Formerly Allied Electronics)

Agility

Supply Chain

Introduction Date1994-07-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSDP8602-001
NoPhotodetector 0.1MHz Optoschmitt 3-Pin Side Looker
HoneywellSDP8601-001
Schmitt-Trigger Output Photo Ic, led-7B |Honeywell SDP8601-001
HoneywellSDP8610-002
SDP8610-002 INFRARED PHOTODETECTOR AMPLIFIER, THROUGH HOLE SIDE-LOOKER PACKAGE
OptekOPL562A
SENSOR, PHOTOLOGIC, TOTEM POLE - HIGH, 0.025/0.14, 4.5-16 V, ROHS
OPL550 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM

Descriptions

Descriptions of Honeywell SDP8611-002 provided by its distributors.

Photodetector 0.1MHz Optoschmitt 3-Pin Side Looker
Sensors, Infrared Sensors, Detector
PHOTODETECTOR SCHMITT SIDE LOOK
0.6 MW/CM2 MAXIMUM 10KOHM PULL
The SDP86XX series is a family of single chip Optoschmitt IC detectors molded in a side-looking black plastic package to minimize the effect of visible ambient light. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with a 10 kOhm (nominal) pull-up resistor. Output rise and fall times are independent of the rate of change of incident light. Detector sensitivity has been internally temperature compensated. Flexibility of use is enhanced by a choice of three different lead configurations; in-line (SDP8601/8611), 0.05 in (1.27 mm) offset pin circle (SDP8600/8610) and 0.10 in (2.54 mm) offset center lead (SDP8602/8612). Device Polarity: Buffer - Output is HI when incident light intensity is above the turn-on threshold level. Inverter - Output is LO when incident light intensity is above the turn-on threshold level.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO