Honeywell RTY360LVEAX

Industrial Motion & Position Sensors 360 deg (+/-180 deg) 5V Euro Pinout
$ 73.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell RTY360LVEAX.

IHS

Datasheet9 pages4 years ago

Sager Electronics

Honeywell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellRTY360LVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 5.5V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090LVNAX
Hall Effect Sensor, 1%, 5V, Ratiometric Rohs Compliant: Yes |Honeywell RTY090LVNAX
HoneywellRTY060LVNAX
Industrial Motion & Position Sensors 60 deg (+/- 30 deg) 5V NA Pinout

Descriptions

Descriptions of Honeywell RTY360LVEAX provided by its distributors.

Industrial Motion & Position Sensors 360 deg (+/-180 deg) 5V Euro Pinout
HALL EFFECT ROTARY SENSOR, 360DEG, 5VDC; Supply Voltage DC Min: 5V; Supply Voltage DC Max: 5.5V; Sensor Terminals: Connector; Sensor Housing: Flange Mount; Output Configuration: Ratiometric; Output Voltage Min: 500mV; Switchin
Sensor, Rotary, Hall Effect, 360Deg; Sensor Type:Hall-Effect Rotary Position Sensor; Shaft Type:D Type Flatted End; Contact Type:Non-Contact; Electrical Angle:360°; Linearity:± 1%; Supply Voltage:5Vdc; Supply Current:20Ma Rohs Compliant: Yes |Honeywell RTY360LVEAX
RTY Series with integral actuator, 360° (±180°) operating range, 5 Vdc supply voltage, European pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) ratiometric output, shaft with lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTY-360-LVEAX