SENSOR, HALL EFFECT, 90 DEGREE, 5VDC; Sensor Terminals:Connector; Output Voltage Min:500mV; Supply Voltage DC Min:4.5V; Supply Voltage DC Max:5.5V; Output Configuration:Ratiometric; Sensor Housing:Flange Mount; Switching Speed:4ms
Sensor, Hall Effect, 90 Degree, 5Vdc; Sensor, Terminales:Conector; Tensión De Salida Mín.:500Mv; Tensión De Alimentación Dc Mín.:4.5V; Tensión De Alimentación Dc Máx.:5.5V; Configuración De Salida:Ratiometric |Honeywell RTY090LVNBA
RTY Series with integral actuator, 90° (±45°) operating range, 5 Vdc supply voltage, North American pinout style; inverted: 4.5 Vdc (left), 0.5 Vdc (right) ratiometric output, shaft with lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.