LIMIT SWITCH, SIDE ROTARY, DPDT-2NO/2NC;; LIMIT SWITCH, SIDE ROTARY, DPDT-2NO/2NC; Actuator Style:Side Rotary; Operating Force Max:12.2N; Contact Voltage AC Max:250V; Contact Current AC Max:10A; Switch Terminals:Screw; Circuitry:DPDT-2NO/2NC
Enclosed Switch Series OP: Side Rotary, Fixed lever length with steel roller, DPDT, CCW actuation Honeywell MICRO SWITCH OP Series are precision, snap-action switches sealed in rugged cast aluminum housings. Cover and shaft seals keep out moisture and other contaminants on rotary operated switches. The plungers in the Q-plunger versions are not sealed.