Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSA7L

Switch Limit N.O./N.C. DPDT Side Rotary Conduit 0.8A 600VAC 240VDC Rotary Screw Mount
$ 277.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSA7L.

Sager Electronics

Datasheet38 pages8 years ago

IHS

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
+654%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTV6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Flange Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RQ9
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.3A 250VDC 13.34N Linear Conduit

Descriptions

Descriptions of Honeywell LSA7L provided by its distributors.

Switch Limit N.O./N.C. DPDT Side Rotary Conduit 0.8A 600VAC 240VDC Rotary Screw Mount
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Honeywell HDLS Series Limit Switch WaterproofLimit Switch Die-Cast Zinc Case Max 250V DC
Switch; Side Rotary; 10 A; 600 VAC, 250 VDC; Heavy-Duty Limit; 0.45 Nm
2NC/2NO DPDT Heavy Duty Limit Switch Rotary Head
LIMIT SWITCH, 0.45N, DPDT-2NO/2NC; Actuator Type:Side Rotary; Max Operating Force:0.45N; Switch Function Type:(On); Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:DPDT-2NC/2NO; Contact Current Rating:10A; Series:HDLS
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Side Rotary, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSA7L-