Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell DTE6-2RN

Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
$ 230.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DTE6-2RN.

Sager Electronics

Datasheet24 pages6 years ago
Datasheet26 pages11 years ago

IHS

Honeywell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-53.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HoneywellGLAA20C
Switch Limit; General Purpose; Top Push Roller Head; 10A; DPDT 2NO-2NC
HoneywellGLAA20A2B
HONEYWELL MICRO SWITCH GLAA20A2B Limit Switch, Roller Lever, Rotary, 2NC/2NO,
HoneywellGLAA20A1B
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit

Descriptions

Descriptions of Honeywell DTE6-2RN provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
Switch Limit; Compact; Top Push Button Head; 10A; DPDT 2NO-2NC
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 5.97mm, Screw Terminal, Plunger Actuator, Panel Mount-threaded
HONEYWELL DTE6-2RN Limit Switch, Plunger, 16.4 N, 250 V, 10 A, 250 V, 300 mA
BZ 2NC/2NO DPDT Limit Switch Plunger Nema 1, 3, 4
Honeywell, DTE6series Limit Switches, Plunger type, IP66, Die-cast zinc housing, maximum250VDC
Limit Switches 0.5-14NPT Snap 2NC/2NO DPDT
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:59ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:10A; Features:Side Mount with Seal Boot; Mounting Type:Screw Terminal; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
Contact Configuration = 1CO / Actuator Type = Pin Plunger / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Aluminium / Contact Element Type = Snap Action / Protection Rating = IP65 / Series = DT
SWITCH, LIMIT, DPDT; Actuator Style:Plunger; Operating Force Max:16.4N; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:300mA; Switch Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Actuation Type:Plunger; Actuator Type:Plunger; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Configuration:DPDT; Contact Current AC:10A; Contact Voltage AC Nom:250V; Differential Travel Max:0.06"; External Depth:25.4mm; External Length / Height:71.25mm; External Width:77.2mm; IP / NEMA Rating:IP54; Operating Force Min:26ozf; Over Travel Min:0.125"; Pre-travel:0.11"; Terminal Type:Screw
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTE6-2RN.