Honeywell NSCDRRN015PDUNV

Sensor, Unamplified/uncompensated, DIP, Dual Radial Barbed, 15 PSI Differential
$ 43.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NSCDRRN015PDUNV.

IHS

Datasheet31 pages11 years ago
Datasheet17 pages12 years ago

Master Electronics

Honeywell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-4.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Mount Pressure Sensor -15psi to 15psi Differential Medical 8-Pin DIP Module
SENSOR; PRESSURE; GAUGE; 0 PSI TO 15 PSI; 3.3 VDC; DRY GASES ONLY
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 8-Pin DIP Module

Descriptions

Descriptions of Honeywell NSCDRRN015PDUNV provided by its distributors.

SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, DUAL RADIAL BARBED, 15 PSI DIFFERENTIAL
Pressure Sensor 0psi to 15psi Differential 8-Pin DIP
HONEYWELL NSCDRRN015PDUNV Pressure Sensor, Trustability, Analogue, 15 psi, Differential, 5 V, Radial, 1.5 mA
PRESSURE SENSOR, -15 TO 15PSI; Operating Pressure Range:-15psi to +15psi; Sensor Output1:Analogue; Supply Current:1.5mA; Voltage Rating:5VDC; Pressure Measurement Type:Differential; SVHC:No SVHC (18-Jun-2012); Interface Type:I2C
The TruStability® NSC Series-Uncompensated/Unamplified is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The NSC Series is both unamplified and uncompensated. It offers infinite resolution on the pressure signal. Frequency response is limited only by the end user’s system. The sensor will operate as specified from -40 °C to 85 °C [-40 °F to 185 °F]. These products are ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging a custom algorithm required for the application. The NSC Series allows customers the flexibility of self-calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell TruStability® Pressure Sensors provide. Additionally, the NSC Series offers numerous package styles and mounting options, making it easier for the device manufacturer to integrate the product into their application. These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO