Descriptions of Honeywell SSCDANN015PG2A3 provided by its distributors.
SENSOR; PRESSURE; GAUGE; 0 PSI TO 15 PSI; 3.3 VDC; DRY GASES ONLY
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V
HONEYWELL SSCDANN015PG2A3 Pressure Sensor, Trustability, 15 psi, Gauge, Axial, Digital, 3.3 V, 1.6 mA
Pressure Sensor; Operating Pressure Range:0 to 15psi; Sensor Output:Digital; Supply Current:3mA; Voltage Rating:3.3V; Port Style:Axial; Pressure Measurement Type:Gage; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No
PRESSURE SENSOR, 15PSI, 1; Interface Type:PCB Mount; Operating Pressure Range:0 to 15psi; Sensor Output:Analog; Supply Current:1.6mA; External Depth:10mm; Voltage Rating:3.3V; Port Style:Barbed; Pressure Measurement Type:Gage ;RoHS Compliant: Yes
SENSOR, TRUSTABILITY, 15PSI, 3.3V, DIP; SVHC:No SVHC (18-Jun-2010); Accuracy:±0.35%; Input Type:Axial, single port; Operating Temperature Range:-20°C to +85°C; Output Type:Digital; Pressure Max:30psi; Pressure Type:Gauge; Supply Voltage VDC:3.3V; Switches & Transducer Operating Pressure Range:0psi to 15psi; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x28, DIP AN: single axial barbed port, gage, 0 psi to 15 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20°C to 85°C [-4°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.