Honeywell HSCDANN015PAAA5

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 8-Pin DIP Module
$ 42.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDANN015PAAA5.

IHS

Datasheet33 pages12 years ago

Farnell

Honeywell

Newark

TME

Inventory History

3 month trend:
-18.62%

CAD Models

Download Honeywell HSCDANN015PAAA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SENSOR PRESSURE +/- 2% TOTAL ERROR BAND DIP 15 PSI ABSOLUTE, SSC SERIES
HONEYWELL SSCDRNN015PAAA5 Pressure Sensor, 15 psi, Absolute, Radial, Analogue, 5 V, 2 mA
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 8-Pin DIP Module

Descriptions

Descriptions of Honeywell HSCDANN015PAAA5 provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 8-Pin DIP Module
Sensor; Pressure; absolute; 0 psi to 15 psi; 5.0 Vdc; dry gases only
Pressure Sensor; Sensor Interface:PCB Mount; Operating Pressure Range:0 to 15psi; Sensor Output:Analog; Supply Current:2mA; External Depth:10mm; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes
TruStability™ HSC Series-High Accuracy, analog, DIP AN: single axial barbed port, absolute, 0 psi to 15 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO