Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell NGCMB10AX01B

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable
$ 54.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell NGCMB10AX01B.

Honeywell

Instruction Sheet12 pages5 years ago
Instruction Sheet12 pages7 years ago
Datasheet11 pages7 years ago
Instruction Sheet10 pages8 years ago
Instruction Sheet10 pages8 years ago
Datasheet10 pages8 years ago
Instruction Sheet10 pages9 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Limit Switch, Plastic, 1M Cable, 1NC 1NO, Side Rotary, STD Lever, Nylon 18mm Roller
HoneywellNGCPB10AX01B
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable
HoneywellNGCPB10AX01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable

Descriptions

Descriptions of Honeywell NGCMB10AX01B provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 11N Linear Cable
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 125VDC, Wire Terminal, Plunger Actuator, Panel Mount
Honeywell NGC Series Limit Switch, Plunger, Waterproof, Metal Housing
LIMIT SWITCH, METAL ENCL, BTM EXIT 1M CABLE, 1NC 1NO, PIN PLUNGER
SWITCH SNAP ACTION DPST 6A 120V
LIMIT SWITCH, 1NC/1NO, 240VAC, 3A; Limit Switch Actuator: Pin Plunger; Operating Force Max: 10N; Contact Voltage AC Max: 240V; Contact Voltage DC Max: 250V; Contact Current AC Max: 3A; Contact Current DC Max: 270mA
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Pin Plunger / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Cable, 1 m / Housing Material = Metal / Contact Element Type = Snap Action / Operating Force N = 11 / Protection Rating = IP67 / Insulation Voltage V = 400 / Series = NGC
MICRO SWITCH NGC Series Global Limit Switch: metal housing, pin plunger, bottom exit connection with 1,0 m [3.28 ft] standard cable, 1NC/1NO snap action silver contacts, UL, CE, cUL, and CCC Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGCMB10AX01B.