LIMIT SWITCH, 1NC/1NO, 240VAC, 3A; Limit Switch Actuator:Pin Plunger; Contact Configuration:-; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:10N; Product Range:NGC Series; Contact Current DC Max:270mA RoHS Compliant: Yes
MICRO SWITCH NGC Series Global Limit Switch: metal housing, pin plunger with boot seal, side exit (right) connection with 1,0 m [3.28 ft] standard cable, 1NC/1NO snap action silver contacts, UL, CE, cUL, and CCC Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.