Honeywell MS24524-22

Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 30.227
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MS24524-22.

IHS

Datasheet14 pages9 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-21.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell2NT1-1
Switch Toggle ON OFF ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-3
Switch Toggle ON ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-2
Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell MS24524-22 provided by its distributors.

Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle N.O./N.C. DPDT Toggle Screw 20A 230VAC 250VDC Panel Mount
Toggle Switch, DPST, Off-on, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, DPST, 20A; Switch Operation:Off-On; Contact Configuration:DPST; Illumination:Non Illuminated; Product Range:TL Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage AC Nom:-; Switch Terminals
Toggle Switch, Dpst, 20A; Rango De Producto:-; Contacto, Configuración:Dpst; Interruptor, Operación:Apagado-Encendido; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:250V |Honeywell MS24524-22

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO