Honeywell LSZ55D

Limit Switch Offset Lever, Adjust .75IN, Steel, Front Of Lever, Hdls Series
$ 38.466

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSZ55D.

element14 APAC

Datasheet3 pages16 years ago

Farnell

Electro Sonic

Arrow Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.05%

Related Parts

HoneywellLSZ52B
HONEYWELL MICRO SWITCH LSZ52B Roller Lever Arm,1.5 to 3.5 In Arm L
HoneywellLSZ52D
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ52D
HoneywellLSZ51B
Switch Actuators Roller - Std / Steel Mntd On Frnt Of Lvr
C&K Components472800202
ACCESSORY, LOCK WASHER, FITS 3/8 THREAD,.600 DIAM, A SERIES, STEEL, NICKEL PLATED
C&K Components445400746
ACCESSORY, FRAME/BEZEL FOR J37 ACTUATOR,7000 SERIES, SPRING STEEL, BLACK ENAMEL
APEMA466
Switch Access Lockwasher

Descriptions

Descriptions of Honeywell LSZ55D provided by its distributors.

LIMIT SWITCH OFFSET LEVER, ADJUST .75IN, STEEL, FRONT OF LEVER, HDLS SERIES
SWITCH ACTUATOR; For Use With:Honeywell HDLS Series Limit and Enclosed Switches; IP / NEMA Rating:-; Actuator Style:Roller Lever ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH LSZ55D Roller Lever Arm, 1.5 In. Arm L. More details: Roller Lever Arm, Arm Length 1-1/2 In., Roller Dia. 1/4 In., Roller Width 1/4 In., Arm Material Steel, Roller Material Steel, Arm Depth 1-25/64 In., Arm Width 3/4 In., Roller Position Offset, For Use With Mfr. No. 14CE, 914CE, LS, HDLS, HDLS Fully Potted, HDLS Stainless Steel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO