Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSZ51B

Honeywell lever, Limit switch operating head, Used forHDLS series

$ 28.564

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSZ51B.

element14 APAC

Datasheet3 pages17 years ago

Newark

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.47%

Related Parts

HoneywellLSZ52D
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ52D
Honeywell6PA121
Switch Actuator; For Use With:Honeywell LS Series Limit Switches

Descriptions

Descriptions of Honeywell LSZ51B provided by its distributors.

Honeywell lever, Limit switch operating head, Used forHDLS series
SWITCH ACTUATOR, ROLLER, LS SERIES; For Use With:14CE, 914CE, LS, HDLS Series Limit Switches; SVHC:No SVHC (15-Dec-2010)
Switch Actuator; For Use With:LS Series Rotary Actuated Switches; Accessory Type:Roller Lever Actuator; Features:Steel Construction, 0.75-In. (19.05mm) Diameter ;RoHS Compliant: Yes
Honeywell LSZ51B Switch Part Or Accessory. Honeywell Roller Lever, Fixed, Series: HDLS, 3/4 in Roller Diameter, 1/4 in Roller Width, Front Roller Position, Steel Arm. Additional Description: HONW-LSZ51B (N) LIMIT SWITCH LEVER IN LEN ROLLER MOUNTED ON FRONT OF LEVER.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSZ-51B
  • LSZ51B*