Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell LSZ52D

Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ52D

$ 31.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSZ52D.

Farnell

Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+10.73%

Supply Chain

Introduction Date2022-11-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HoneywellLSZ51B
Honeywell lever, Limit switch operating head, Used forHDLS series
Honeywell6PA121
Switch Actuator; For Use With:Honeywell LS Series Limit Switches

Descriptions

Descriptions of Honeywell LSZ52D provided by its distributors.

Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ52D
SWITCH ACTUATOR, ADJ ROLLER, LS SERIES; For Use With:14CE, 914CE, LS, HDLS Series Limit Switches; SVHC:No SVHC (15-Dec-2010)
PIP Limit Switch Actuator, Adjustable Roller, Series: HDLS, 0.75 mm Roller Dia, 1/4 in Roller Width, Front Roller Position, Steel Roller, Steel Arm
Switch Actuator; For Use With:LS Series Rotary Actuated Switches; Accessory Type:Adjustable Radius Roller Lever Actuator; Features:Steel Construction, 0.75-In. (19.05mm) Diameter ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH LSZ52D Roller Lever Arm, 1.5 to 3.5 In Arm L. More details: Roller Lever Arm, Arm Length 1-1/2 In. to 3-1/2 In., Roller Dia. 3/4 In., Roller Width 1/4 In., Arm Material Steel, Roller Material Steel, Arm Depth 13/16 In., Arm Width 47/64 In., Roller Position Adjustable, For Use With Mfr. No. 14CE, 914CE, LS, HDLS, HDLS Fully Potted, HDLS Stainless Steel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO