Honeywell LSN3N

Snap Acting/Limit Switch, SPST, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-LSN3NContact
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSN3N.

Honeywell

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Instruction Sheet2 pages8 years ago
Datasheet37 pages8 years ago
Datasheet37 pages8 years ago
Instruction Sheet1 page26 years ago

IHS

Master Electronics

Agility

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellLSA3N
Snap Acting/Limit Switch, SPST, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
HoneywellYZLN-RH3G
Switch Limit N.O. SPST Top Plunger Wire Lead 0.5A 250VDC 22.2N Linear Screw Mount
HoneywellYZLN-2-RH
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 250Vdc, 13.89Mm, Wire Terminal, Top Roller Arm
HoneywellLSYAB3N-4N
Switch Limit N.C. SPST Side Rotary with Adjustable Rod Conduit Rotary Screw Mount
HoneywellWZLN-2-RH3
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 250VDC, 13.89mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount
HoneywellWZLN-2-RH
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 250VDC, 13.89mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount

Descriptions

Descriptions of Honeywell LSN3N provided by its distributors.

Snap Acting/Limit Switch, SPST, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Switch Limit N.C. SPST Side Rotary Conduit Rotary Screw Mount Automotive
SWITCH SNAP ACT SPST-NC 10A 120V
Heavy Duty Limit Switch 10A Side Rotary w/o-operator
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Side Rotary, 1NC Direct Acting, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO