Honeywell LSA3N

Snap Acting/Limit Switch, SPST, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
$ 180.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSA3N.

IHS

Datasheet38 pages7 years ago

Honeywell

Master Electronics

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellLSYAB3N-4N
Switch Limit N.C. SPST Side Rotary with Adjustable Rod Conduit Rotary Screw Mount
HoneywellLSN3N
Snap Acting/Limit Switch, SPST, Latched, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
HoneywellGLLA01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount

Descriptions

Descriptions of Honeywell LSA3N provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
SWITCH SNAP ACT SPST-NC 10A 120V
Switch Limit; Heavy Duty; Side Rotary Head; 1NC
Limit Switch/Honeywell |Honeywell LSA3N
Limit Switches Limit SW/Single Pole Non Plug-in
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Heavy-Duty Limit Switches
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Side Rotary, 1NC Direct Acting, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO