Honeywell WZLN-2-RH3

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 250VDC, 13.89mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WZLN-2-RH3.

IHS

Datasheet1 page11 years ago

Agility

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-28
LTD Date2019-09-30

Related Parts

HoneywellYZLN-RH3G
Switch Limit N.O. SPST Top Plunger Wire Lead 0.5A 250VDC 22.2N Linear Screw Mount
HoneywellYZLN-2-RH
Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 250Vdc, 13.89Mm, Wire Terminal, Top Roller Arm
HoneywellLSA3N
Snap Acting/Limit Switch, SPST, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount

Descriptions

Descriptions of Honeywell WZLN-2-RH3 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 250VDC, 13.89mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount
Switch Limit; Compact; Top Roller Lever Head; 15A; SPNC
SWITCH SNAP ACT SPST-NC 15A 125V
MICRO SWITCH BZLN Series Prewired Enclosed Switches, Top Roller Arm Actuator, SPNC, No. 14 wire leads with 1/2 in - 14NPSM conduit hub, Right-hand Actuator MICRO SWITCH LN switches are designed to withstand rapid hammer-blow actuation. Impact on the actuating plunger cannot reach the precision switch unit inside. Individual seals around each leadwire and cover plate protect switch cavity from condensate, oil, and dust. Acutator position: The RH or LH suffix on the end of the catalog listing means the actuator is to the right or left side of the switch as viewed from the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • WZLN-2RH3