Honeywell LSA4L

Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
$ 286.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell LSA4L.

Sager Electronics

Datasheet38 pages7 years ago

IHS

Honeywell

Farnell

Electro Sonic

Inventory History

3 month trend:
-34.88%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RQ9
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.3A 250VDC 13.34N Linear Conduit
HoneywellGLAA20C
Switch Limit; General Purpose; Top Push Roller Head; 10A; DPDT 2NO-2NC

Descriptions

Descriptions of Honeywell LSA4L provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit
SNAP ACTION LIMIT SWITCH, ROTARY LEVER, ZINC, 2NO/2NC, 600V, HDLS SERIES
Heavy Duty Limit Switch, No Lever, Rotary, 2NC/2NO, 10A @ 600V AC
Limit Switches HDLS Non Plug-in Sd Rtry 2NC-2NO DPDT
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.45N; Circuitry:DPDT-2NO/2NC; Over Travel:60 degrees; Port Size:3/4"; Port Style:NPT ;RoHS Compliant: Yes
LIMIT SWITCH, SIDE ROTARY, DPDT-2NO/2NC;; LIMIT SWITCH, SIDE ROTARY, DPDT-2NO/2NC; Actuator Style:Side Rotary; Operating Force Max:0.45N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Circuitry:DPDT-2NO/2NC
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Side Rotary, 2NC 2NO DPDT Snap Action, 0.75 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSA-4L