Descriptions of Honeywell DTE6-2RQ9 provided by its distributors.
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.3A 250VDC 13.34N Linear Conduit
Switch Limit; Compact; Top Push Roller Head; 10A; DPDT 2NO-2NC
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 6.74mm, Screw Terminal, Steel Roller Actuator, Panel Mount
Switch, Enclosed, Series E6, Top Roller Plunger, 2NC/2NO, DPDT, Snap Action
Electromechanical Switch Enclosed Switch DPDT 10A
LIMIT SWITCH, 48OZF, DPDT; Actuator Type:Top Roller Plunger; Max Operating Force:48ozf; Max Contact Voltage AC:250V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:300mA; Terminal Type:Screw; Contact Configuration:DPDT-2NC/2NO; Contact Current Rating:10A; Series:E6; Termination Type:Screw
Limit Switch; Actuator Style:Top Roller Plunger; Operating Force Max:48ozf; Switch Terminals:Screw; Circuitry:DPDT; Mounting Type:Conduit; No. of Switch Positions:2; Operating Force Min:24ozf; Over Travel:0.125" ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Plunger Actuator, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.